-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8276
|
Newark | Surface Mount High Frequency Inductor, Nlv Series, 8.2 H, 5%, 1008 [2520 Metric], 36 Mhz |Tdk NLV25T-8R2J-EF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-NLV25T-8R2J-EFCT-ND
|
DigiKey | FIXED IND 8.2UH 160MA 3.05OHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5055 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV25T-8R2J-EF
|
Avnet Americas | NLV25T-8R2J-EF - Tape and Reel (Alt: NLV25T-8R2J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 | Buy Now |
DISTI #
810-NLV25T-8R2J-EF
|
Mouser Electronics | RF Inductors - SMD 8.2uH 3.05ohms 160mA Wound Ferrite RoHS: Compliant | 2730 |
|
$0.0730 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
NLV25T-8R2J-EF
|
Avnet Americas | NLV25T-8R2J-EF - Tape and Reel (Alt: NLV25T-8R2J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 | Buy Now |
DISTI #
NLV25T-8R2J-EF
|
TME | Inductor: ferrite, SMD, 1008, 8.2uH, 160mA, 3.05Ω, Q: 25, -40÷105°C Min Qty: 2000 | 0 |
|
$0.0720 | RFQ |
DISTI #
2455263RL
|
Farnell | INDUCTOR, 8.2UH, 5%, 1008, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.0001 | Buy Now |
DISTI #
2455263
|
Farnell | INDUCTOR, 8.2UH, 5%, 1008, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV25T-8R2J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-8R2J-EF
TDK Corporation
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.05 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |