-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8193
|
Newark | Surface Mount High Frequency Inductor, Nlv Series, 120 Nh, 5%, 1008 [2520 Metric], 700 Mhz |Tdk NLV25T-R12J-EF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
31Y3230
|
Newark | Surface Mount High Frequency Inductor, Nlv Series, 120 Nh, 5%, 1008 [2520 Metric], 700 Mhz Rohs Compliant: Yes |Tdk NLV25T-R12J-EF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1430 / $0.2450 | Buy Now |
DISTI #
445-16502-1-ND
|
DigiKey | FIXED IND 120NH 550MA 300MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2214 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV25T-R12J-EF
|
Avnet Americas | Ind Power Molded Wirewound 120nH 5% 25.2MHz 30Q-Factor Ferrite 550mA 1008 Blister Plastic T/R - Tape and Reel (Alt: NLV25T-R12J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 | Buy Now |
DISTI #
810-NLV25T-R12J-EF
|
Mouser Electronics | RF Inductors - SMD 120nH 300mohms 550mA Wound Ferrite RoHS: Compliant | 1964 |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
V72:2272_06597467
|
Arrow Electronics | Inductor General Purpose Chip Molded/Unshielded Wirewound 0.12uH 5% 25.2MHz 30Q-Factor Ferrite 0.55A 0.3Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1639 Container: Cut Strips | Americas - 669 |
|
$0.0145 / $0.0157 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
|
Onlinecomponents.com | Inductor High Frequency Chip Unshielded Wirewound 120nH 5% 25.2MHz 30Q-Factor 550mA 380mOhm DCR 1008 T/R RoHS: Compliant |
1994 Partner Stock |
|
$0.0673 / $0.0977 | Buy Now |
DISTI #
NLV25T-R12J-EF
|
TTI | RF Inductors - SMD 120nH 300mohms 550mA Wound Ferrite RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0790 | Buy Now |
DISTI #
NLV25T-R12J-EF
|
Avnet Americas | Ind Power Molded Wirewound 120nH 5% 25.2MHz 30Q-Factor Ferrite 550mA 1008 Blister Plastic T/R - Tape and Reel (Alt: NLV25T-R12J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV25T-R12J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-R12J-EF
TDK Corporation
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |