NLV25T-R22J-PFD
TDK Corporation
Description: General Purpose Inductor,

Overview of NLV25T-R22J-PFD by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Financial Technology (Fintech) Aerospace and Defense Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HMC4069LP4ETR Analog Devices New HMC440, PFD & Counter
HMC4069LP4E Analog Devices New HMC440, PFD & Counter
HMC3716LP4ETR Analog Devices Dig PFD w/Lock Detect & Invert

Price & Stock for NLV25T-R22J-PFD by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39Y6673
Newark 2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 430Ma, 0.22 H, 500M/Tape And Reel |Tdk NLV25T-R22J-PFD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # NLV25T-R22J-PFD-ND
DigiKey FIXED IND 220NH 430MA 500MOHM SM Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,000 $0.1133
$0.1133 Buy Now
DISTI # NLV25T-R22J-PFD
Avnet Americas NLV25T-R22J-PFD - Tape and Reel (Alt: NLV25T-R22J-PFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0789
$0.0789 Buy Now
DISTI # 810-NLV25T-R22J-PFD
Mouser Electronics RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R22J-EFD RoHS: Compliant 1945
  • 1 $0.3000
  • 10 $0.2460
  • 100 $0.1750
  • 1,000 $0.1200
  • 2,000 $0.1110
  • 10,000 $0.1050
  • 24,000 $0.0980
  • 50,000 $0.0940
$0.0940 / $0.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0863
$0.0863 Buy Now
Bristol Electronics   2000
RFQ

CAD Models for NLV25T-R22J-PFD by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLV25T-R22J-PFD by TDK Corporation

NLV25T-R22J-PFD
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1008
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.43 A
Reference Standard
AEC-Q200
Self Resonance Frequency
450 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
25.2 MHz
Tolerance
5%
Want to compare parts?
  1. NLV25T-R22J-PFD
    TDK Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLV25T-R22J-PFD by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLV25T-R22J-PFD by TDK Corporation

Select Manufacturer
Which Manufacturer of NLV25T-R22J-PFD would you like to use for your alert(s)?
  • Please alert me when NLV25T-R22J-PFD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLV25T-R22J-PFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLV25T-R22J-PFD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLV25T-R22J-PFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLV25T-R22J-PFD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLV25T-R22J-PFD by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: