-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8971
|
Newark | 2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 420Ma, 0.27 H, 550M/Tape And Reel Rohs Compliant: Yes |Tdk NLV25T-R27J-PF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1718-1-ND
|
DigiKey | FIXED IND 270NH 420MA 550MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3757 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV25T-R27J-PF
|
Avnet Americas | Wirewound Inductor, 270 nH, 550 Milliohm, ± 5%, 425 MHz, 420 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NLV25T-R27J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLV25T-R27J
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R27J-EF RoHS: Compliant | 1149 |
|
$0.0760 / $0.2200 | Buy Now |
|
Future Electronics | NLV Series 1008 0.27 uH ±5 % 420 mA 0.55 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0795 / $0.0856 | Buy Now |
DISTI #
NLV25T-R27J-PF
|
Avnet Abacus | Wirewound Inductor, 270 nH, 550 Milliohm, � 5%, 425 MHz, 420 mA, 1008 [2520 Metric] (Alt: NLV25T-R27J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000290472
|
Chip1Stop | Inductor RF Chip Unshielded Wirewound 270nH 5% 25.2MHz 30Q-Factor Ferrite 420mA 550mOhm DCR 1008 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3214 |
|
$0.0771 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV25T-R27J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-R27J-PF
TDK Corporation
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 425 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NLV25T-R27J-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV25T-R27J-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-FCR27JTR420F | General Purpose Inductor, 0.27uH, 5%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | NIC Components Corp | NLV25T-R27J-PF vs NIN-FCR27JTR420F |