-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3238
|
Newark | Surface Mount High Frequency Inductor, Nlv Series, 560 Nh, 5%, 1008 [2520 Metric], 325 Mhz Rohs Compliant: Yes |Tdk NLV25T-R56J-EF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2550 |
|
$0.0790 / $0.1470 | Buy Now |
DISTI #
23X8209
|
Newark | 2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 325Ma, 0.56 H, 750M/Tape And Reel |Tdk NLV25T-R56J-EF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16518-1-ND
|
DigiKey | FIXED IND 560NH 325MA 750MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
319557 In Stock |
|
$0.0674 / $0.1500 | Buy Now |
DISTI #
NLV25T-R56J-EF
|
Avnet Americas | Ind Power Molded Wirewound 560nH 5% 25.2MHz 30Q-Factor Ferrite 325mA 1008 Blister Plastic T/R - Tape and Reel (Alt: NLV25T-R56J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLV25T-R56J-EF
|
Mouser Electronics | RF Inductors - SMD 560nH 750mohms 325mA Wound Ferrite RoHS: Compliant | 35483 |
|
$0.0670 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
32381853
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.325A 0.75Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 326 Package Multiple: 1 | Americas - 5760 |
|
$0.0665 / $0.0959 | Buy Now |
DISTI #
NLV25T-R56J-EF
|
TME | Inductor: ferrite, SMD, 1008, 560nH, 325mA, 0.75Ω, Q: 30, -40÷105°C Min Qty: 2000 | 0 |
|
$0.0740 | RFQ |
DISTI #
C1S741000251589
|
Chip1Stop | Inductor RF Chip Unshielded Wirewound 560nH 5% 25.2MHz 30Q-Factor Ferrite 325mA 750mOhm DCR 1008 T/R RoHS: Compliant Container: Cut Tape | 5760 |
|
$0.0532 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV25T-R56J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV25T-R56J-EF
TDK Corporation
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.325 A | |
Self Resonance Frequency | 325 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |