Part Details for NLV32T-010J-PF by TDK Epcos
Overview of NLV32T-010J-PF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K5010JGS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/G1C | |
10135290-10JLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 4-Pair, 10 Column, 120-Position, 2.0mm, , Vertical Header, Press-Fit | |
10135280-10JLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 6 Column, 72-Position, 2.0mm, , Right Angle Receptacle, Press-Fit |
Price & Stock for NLV32T-010J-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 450mA 10nH 5% 1210 Power Inductors ROHS | 1347 |
|
$0.0157 / $0.0288 | Buy Now |