Part Details for NLV32T-012J-EF by TDK Epcos
Overview of NLV32T-012J-EF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131760-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Right Angle Receptacle, Left Guide Pin. | |
10124560-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 Column, 240 position, Right Angle Header, Left Guide Pin. | |
10131770-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 16 column, 320 position, Right Angle Receptacle, Left Guide Pin. |
Price & Stock for NLV32T-012J-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 450mA 12nH 5% 1210 Power Inductors ROHS | 1199 |
|
$0.0173 / $0.0320 | Buy Now |