-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6745
|
Newark | Inductor, 0.047Uh, 0.45A, 1210, Aec-Q200, Inductance:47Nh, Product Range:Nlv32-Efd Series, Dc Current Rating:450Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.3Ohm, Rohs Compliant: Yes |Tdk NLV32T-047J-EFD Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1019 |
|
$0.1720 / $0.2940 | Buy Now |
DISTI #
23X8321
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 450Ma, 0.047 H, 300M/Tape And Reel |Tdk NLV32T-047J-EFD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16541-1-ND
|
DigiKey | FIXED IND 47NH 450MA 300MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
NLV32T-047J-EFD
|
Avnet Americas | Ind RF Chip Unshielded Wirewound 0.047uH ±5% 100MHz 26 Q-Factor Ferrite 450mA T/R - Tape and Reel (Alt: NLV32T-047J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 | Buy Now |
DISTI #
810-NLV32T-047J-EFD
|
Mouser Electronics | RF Inductors - SMD 47nH 300mohms 450mA Wound Fer AEC-Q200 RoHS: Compliant | 530 |
|
$0.0940 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
NLV32T-047J-EFD
|
Avnet Americas | Ind RF Chip Unshielded Wirewound 0.047uH ±5% 100MHz 26 Q-Factor Ferrite 450mA T/R - Tape and Reel (Alt: NLV32T-047J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 | Buy Now |
DISTI #
NLV32T-047J-EFD
|
TME | Inductor: ferrite, SMD, 1210, 47nH, 450mA, 0.3Ω, Q: 26, ftest: 100MHz Min Qty: 2000 | 0 |
|
$0.1030 | RFQ |
DISTI #
2747860RL
|
element14 Asia-Pacific | INDUCTOR, 0.047UH, 0.45A, 1210, AEC-Q200 RoHS: Compliant Min Qty: 50 Container: Reel | 1019 |
|
$0.1115 / $0.2599 | Buy Now |
DISTI #
2747860
|
element14 Asia-Pacific | INDUCTOR, 0.047UH, 0.45A, 1210, AEC-Q200 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1019 |
|
$0.1115 / $0.3168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-047J-EFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-047J-EFD
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |