-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8323
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 450Ma, 0.056 H, 330M/Tape And Reel |Tdk NLV32T-056J-EFD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16543-1-ND
|
DigiKey | FIXED IND 56NH 450MA 330MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1821 In Stock |
|
$0.0809 / $0.2700 | Buy Now |
DISTI #
NLV32T-056J-EFD
|
Avnet Americas | Wirewound Inductor, 56 nH, 330 Milliohm, ± 5%, 1.1 GHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-056J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 | Buy Now |
DISTI #
810-NLV32T-056J-EFD
|
Mouser Electronics | RF Inductors - SMD 56nH 330mohms 450mA Wound Fer AEC-Q200 RoHS: Compliant | 75 |
|
$0.0800 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
NLV32T-056J-EFD
|
TME | Inductor: ferrite, SMD, 1210, 56nH, 450mA, 0.33Ω, Q: 26, ftest: 100MHz Min Qty: 2000 | 0 |
|
$0.1060 | RFQ |
DISTI #
NLV32T-056J-EFD
|
Avnet Abacus | Wirewound Inductor, 56 nH, 330 Milliohm, � 5%, 1.1 GHz, 450 mA, 1210 [3225 Metric] (Alt: NLV32T-056J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-056J-EFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-056J-EFD
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NLV32T-056J-EFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV32T-056J-EFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV32T-056J-EF | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | NLV32T-056J-EFD vs NLV32T-056J-EF |