-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9036
|
Newark | Surface Mount High Frequency Inductor, Nlv Series, 56 Nh, 5%, 1210 [3225 Metric], 1.1 Ghz Rohs Compliant: Yes |Tdk NLV32T-056J-PF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174384-1-ND
|
DigiKey | FIXED IND 56NH 450MA 330MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2145 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV32T-056J-PF
|
Avnet Americas | Wirewound Inductor, 56 nH, 330 Milliohm, ? 5%, 1.1 GHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-056J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLV32T-056J-PF
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-056J-EF RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | NLV Series 1210 0.056 uH ±5 % 450 mA 0.33 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0817 / $0.0880 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Unshielded Wirewound 56nH 5% 100MHz 26Q-Factor Ferrite 450mA 330mOhm DCR 1210 T/R RoHS: Compliant |
1467 In Stock |
|
$0.0660 / $0.0958 | Buy Now |
DISTI #
NLV32T-056J-PF
|
Avnet Abacus | Wirewound Inductor, 56 nH, 330 Milliohm, � 5%, 1.1 GHz, 450 mA, 1210 [3225 Metric] (Alt: NLV32T-056J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001086584
|
Chip1Stop | Inductor RF Chip Unshielded Wirewound 56nH 5% 100MHz 26Q-Factor Ferrite 450mA 330mOhm DCR 1210 T/R RoHS: Compliant | 298 |
|
$0.0145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-056J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-056J-PF
TDK Corporation
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |