-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E101JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
R5F101JCDFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101JGDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6762
|
Newark | Inductor, 100Uh, 0.04A, 1210, Inductance:100µh, Product Range:Nlv32-Ef Series, Dc Current Rating:40Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:10Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Tdk NLV32T-101J-EF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1906 |
|
$0.1150 / $0.2160 | Buy Now |
DISTI #
45AC5588
|
Newark | Inductor, 100Uh, 0.04A, 1210, Inductance:100µh, Product Range:Nlv32-Ef Series, Dc Current Rating:40Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:10Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Tdk NLV32T-101J-EF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.0810 | Buy Now |
DISTI #
445-16550-1-ND
|
DigiKey | FIXED IND 100UH 40MA 10 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12393 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV32T-101J-EF
|
Avnet Americas | Wirewound Inductor, 100 uH, 10 Ohm, ± 5%, 10 MHz, 40 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-101J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLV32T-101J-EF
|
Mouser Electronics | RF Inductors - SMD 100uH 10ohms 40mA Wound Ferrite RoHS: Compliant | 23279 |
|
$0.0760 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
NLV32T-101J-EF
|
TME | Inductor: ferrite, SMD, 1210, 100uH, 40mA, 10Ω, Q: 20, ftest: 0.796MHz Min Qty: 1 | 211 |
|
$0.0780 / $0.2120 | Buy Now |
DISTI #
NLV32T-101J-EF
|
Avnet Abacus | Wirewound Inductor, 100 uH, 10 Ohm, � 5%, 10 MHz, 40 mA, 1210 [3225 Metric] (Alt: NLV32T-101J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001286281
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 2000 |
|
$0.0817 | Buy Now |
DISTI #
C1S741000251659
|
Chip1Stop | Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 20Q-Factor Ferrite 40mA 10Ohm DCR 1210 T/R RoHS: Compliant Container: Cut Tape | 233 |
|
$0.0588 / $0.0725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-101J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-101J-EF
TDK Corporation
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |