Part Details for NLV32T-151J-EF by TDK Epcos
Overview of NLV32T-151J-EF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GQM2195G2E151JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
SNJ54ALS151J | Texas Instruments | 1-Of-8 Data Selectors/Multiplexers 16-CDIP -55 to 125 |
Price & Stock for NLV32T-151J-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 65mA 150uH 5% 1210 Power Inductors ROHS | 3991 |
|
$0.0206 / $0.0389 | Buy Now |