-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9050
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 60Ma, 180 H, 17/Tape And Reel Rohs Compliant: Yes |Tdk NLV32T-181J-PF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174220-1-ND
|
DigiKey | FIXED IND 180UH 60MA 17 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8607 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV32T-181J-PF
|
Avnet Americas | Wirewound Inductor, 180 uH, 17 Ohm, ± 5%, 7 MHz, 60 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-181J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0959 | Buy Now |
DISTI #
810-NLV32T-181J-PF
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-181J-EF RoHS: Compliant | 5980 |
|
$0.0750 / $0.1800 | Buy Now |
DISTI #
V72:2272_06597674
|
Arrow Electronics | Inductor General Purpose Chip Molded/Unshielded Wirewound 180uH 5% 796KHz 20Q-Factor Ferrite 0.06A 17Ohm DCR 1210 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2127 Container: Cut Strips | Americas - 17381 |
|
$0.0798 / $0.0918 | Buy Now |
|
Future Electronics | NLV Series 1210 180 uH ±5 % 60 mA 17 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0746 / $0.0836 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Unshielded Wirewound 180uH 5% 796KHz 20Q-Factor Ferrite 60mA 17Ohm DCR 1210 T/R RoHS: Compliant |
2 In Stock |
|
$0.0660 / $0.0958 | Buy Now |
DISTI #
59399796
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 180uH 5% 796KHz 20Q-Factor Ferrite 0.06A 17Ohm DCR 1210 T/R Min Qty: 82 Package Multiple: 1 Date Code: 2127 | Americas - 17381 |
|
$0.0798 / $0.0891 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 550 |
|
$0.1800 / $0.6000 | Buy Now |
|
Bristol Electronics | 2939 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-181J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-181J-PF
TDK Corporation
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 17 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |