-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8331
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 390Ma, 1.2 H, 750M/Tape And Reel |Tdk NLV32T-1R2J-EFD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
15AC6755
|
Newark | Inductor, 1.2Uh, 0.39A, 1210, Aec-Q200, Inductance:1.2µh, Product Range:Nlv32-Efd Series, Dc Current Rating:390Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.75Ohm, Rohs Compliant: Yes |Tdk NLV32T-1R2J-EFD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1720 / $0.2940 | Buy Now |
DISTI #
445-16567-1-ND
|
DigiKey | FIXED IND 1.2UH 390MA 750MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3941 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
NLV32T-1R2J-EFD
|
Avnet Americas | Ind RF Chip Unshielded Wirewound 1.2uH ±5% 7.96MHz 30 Q-Factor Ferrite 390mA T/R - Tape and Reel (Alt: NLV32T-1R2J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 | Buy Now |
DISTI #
810-NLV32T-1R2J-EFD
|
Mouser Electronics | RF Inductors - SMD 1.2uH 750mohms 390mA Wound Fer AEC-Q200 RoHS: Compliant | 2079 |
|
$0.0940 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
NLV32T-1R2J-EFD
|
TME | Inductor: ferrite, SMD, 1210, 1.2uH, 390mA, 0.75Ω, Q: 30, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-1R2J-EFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-1R2J-EFD
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1310 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.39 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NLV32T-1R2J-EFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV32T-1R2J-EFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV32T-1R2J-EF | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | NLV32T-1R2J-EFD vs NLV32T-1R2J-EF |