-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8333
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 370Ma, 1.5 H, 850M/Tape And Reel |Tdk NLV32T-1R5J-EFD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-NLV32T-1R5J-EFDCT-ND
|
DigiKey | FIXED IND 1.5UH 370MA 850MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3900 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
NLV32T-1R5J-EFD
|
Avnet Americas | NLV32T-1R5J-EFD - Tape and Reel (Alt: NLV32T-1R5J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 | Buy Now |
DISTI #
810-NLV32T-1R5J-EFD
|
Mouser Electronics | RF Inductors - SMD 1.5uH 850mohms 370mA Wound Fer AEC-Q200 RoHS: Compliant | 1775 |
|
$0.0940 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
NLV32T-1R5J-EFD
|
TME | Inductor: ferrite, SMD, 1210, 1.5uH, 370mA, 0.85Ω, Q: 30, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1030 | RFQ |
DISTI #
NLV32T-1R5J-EFD
|
Avnet Abacus | (Alt: NLV32T-1R5J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-1R5J-EFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-1R5J-EFD
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1310 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.37 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |