There are no models available for this part yet.
Overview of NLV32T-2R2J-PF by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NLV32T-2R2J-PF by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 320mA 2.2uH 5% 1210 Power Inductors ROHS | 9861 |
|
$0.0266 / $0.0458 | Buy Now |
CAD Models for NLV32T-2R2J-PF by TDK Epcos
Related Parts for NLV32T-2R2J-PF
-
LQH32MN2R2K23LFixed Inductors
-
GJM1555C1H3R9CB01DFixed Capacitors
-
NRC10F1912TRFixed Resistors
-
BLM18BB470SN1DData Line Filters
-
TSM-108-01-T-DV-P-TRHeaders and Edge Type Connectors
-
MMBD914LT1GRectifier Diodes
-
IRFR320TRLPBFPower Field-Effect Transistors
-
TNY274GN-TLSwitching Regulator or Controllers
-
MSP430F5437AIPNRMicrocontrollers