-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC4069LP4ETR | Analog Devices | New HMC440, PFD & Counter | |
HMC4069LP4E | Analog Devices | New HMC440, PFD & Counter | |
HMC3716LP4ETR | Analog Devices | Dig PFD w/Lock Detect & Invert |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6763
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 70Ma, 33 H, 5.6/Tape And Reel |Tdk NLV32T-330J-PFD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-NLV32T-330J-PFDCT-ND
|
DigiKey | FIXED IND 33UH 70MA 5.6 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
NLV32T-330J-PFD
|
Avnet Americas | NLV32T-330J-PFD - Tape and Reel (Alt: NLV32T-330J-PFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 | Buy Now |
DISTI #
810-NLV32T-330J-PFD
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-330J-EFD RoHS: Compliant | 75 |
|
$0.0930 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-330J-PFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-330J-PFD
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.6 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.07 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NLV32T-330J-PFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV32T-330J-PFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCL322522-330JLF | General Purpose Inductor, 33uH, 5%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | TT Electronics Resistors | NLV32T-330J-PFD vs BCL322522-330JLF |
NIN-FA330JTR70F | General Purpose Inductor, 33uH, 5%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | NIC Components Corp | NLV32T-330J-PFD vs NIN-FA330JTR70F |