-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6764
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 40Ma, 330 H, 34/Tape And Reel |Tdk NLV32T-331J-PFD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NLV32T-331J-PFD-ND
|
DigiKey | FIXED IND 330UH 40MA 34 OHM SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1133 | Buy Now |
DISTI #
NLV32T-331J-PFD
|
Avnet Americas | NLV32T-331J-PFD - Tape and Reel (Alt: NLV32T-331J-PFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1048 / $0.1152 | Buy Now |
DISTI #
810-NLV32T-331J-PFD
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-331J-EFD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0863 | Buy Now |
DISTI #
NLV32T-331J-PFD
|
Avnet Americas | NLV32T-331J-PFD - Tape and Reel (Alt: NLV32T-331J-PFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1048 / $0.1152 | Buy Now |
DISTI #
NLV32T-331J-PFD
|
Avnet Americas | NLV32T-331J-PFD - Tape and Reel (Alt: NLV32T-331J-PFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1048 / $0.1152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-331J-PFD
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-331J-PFD
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 34 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.04 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |