Part Details for NLV32T-390J-EFD by TDK Epcos
Overview of NLV32T-390J-EFD by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC390J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54HC390J. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for NLV32T-390J-EFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 65mA 39uH 5% 6.4 SMD3.2x2.5mm Inductors (SMD) ROHS | 895 |
|
$0.1365 / $0.2345 | Buy Now |