-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 390uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-391JEC | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, | |
2929SQ-391JED | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, | |
2929SQ-391JEB | Coilcraft Inc | General Purpose Inductor, 0.39uH, 5%, Air-Core, 4929, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8374
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 35Ma, 390 H, 36/Tape And Reel |Tdk NLV32T-391J-EF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16590-1-ND
|
DigiKey | FIXED IND 390UH 35MA 36 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4134 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV32T-391J-EF
|
Avnet Americas | Wirewound Inductor, 390 uH, 36 Ohm, ± 5%, 5 MHz, 35 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-391J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLV32T-391J-EF
|
Mouser Electronics | RF Inductors - SMD 390uH 36ohms 35mA Wound Ferrite RoHS: Compliant | 63097 |
|
$0.0650 / $0.2200 | Buy Now |
DISTI #
NLV32T-391J-EF
|
TME | Inductor: ferrite, SMD, 1210, 390uH, 35mA, 36Ω, Q: 20, ftest: 0.796MHz Min Qty: 2000 | 0 |
|
$0.0830 | RFQ |
DISTI #
NLV32T-391J-EF
|
Avnet Abacus | Wirewound Inductor, 390 uH, 36 Ohm, � 5%, 5 MHz, 35 mA, 1210 [3225 Metric] (Alt: NLV32T-391J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000833286
|
Chip1Stop | Inductor RF Chip Unshielded Wirewound 390uH 5% 796KHz 20Q-Factor Ferrite 35mA 36Ohm DCR 1210 T/R RoHS: Compliant | 19 |
|
$0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-391J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-391J-EF
TDK Corporation
General Purpose Inductor, 390uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 38 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |