-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6812
|
Newark | Inductor, 68Uh, 0.05A, 1210, Inductance:68Μh, Product Range:Nlv32-Ef Series, Dc Current Rating:50Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:9Ohm, Inductance Tolerance:± 5%, rohs Compliant: Yes |Tdk NLV32T-680J-EF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2937 |
|
$0.1420 / $0.2350 | Buy Now |
DISTI #
23X8388
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 50Ma, 68 H, 9/Tape And Reel |Tdk NLV32T-680J-EF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16606-1-ND
|
DigiKey | FIXED IND 68UH 50MA 9 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2670 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV32T-680J-EF
|
Avnet Americas | Wirewound Inductor, 68 uH, 9 Ohm, ± 5%, 12 MHz, 50 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-680J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0978 | Buy Now |
DISTI #
810-NLV32T-680J-EF
|
Mouser Electronics | RF Inductors - SMD 68uH 9.0ohms 50mA Wound Ferrite RoHS: Compliant | 3282 |
|
$0.0760 / $0.2400 | Buy Now |
DISTI #
V72:2272_06599363
|
Arrow Electronics | Inductor General Purpose Chip Molded/Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips | Americas - 1728 |
|
$0.0698 / $0.1122 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
59168310
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2137 | Americas - 1728 |
|
$0.1122 | Buy Now |
DISTI #
32136910
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 997 Package Multiple: 1 | Americas - 1150 |
|
$0.0305 / $0.0314 | Buy Now |
DISTI #
NLV32T-680J-EF
|
TTI | RF Inductors - SMD 68uH 9.0ohms 50mA Wound Ferrite RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-680J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-680J-EF
TDK Corporation
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 9 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |