-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R10JLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10JLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6704
|
Newark | Inductor, 0.1Uh, 0.45A, 1210, Inductance:100Nh, Product Range:Nlv32-Ef Series, Dc Current Rating:450Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.44Ohm, Inductance Rohs Compliant: Yes |Tdk NLV32T-R10J-EF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1469 |
|
$0.1430 / $0.2450 | Buy Now |
DISTI #
23X8280
|
Newark | 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 450Ma, 0.1 H, 440M/Tape And Reel |Tdk NLV32T-R10J-EF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16614-1-ND
|
DigiKey | FIXED IND 100NH 450MA 440MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17038 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV32T-R10J-EF
|
Avnet Americas | Wirewound Inductor, 100 nH, 440 Milliohm, ± 5%, 700 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-R10J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 | Buy Now |
DISTI #
810-NLV32T-R10J-EF
|
Mouser Electronics | RF Inductors - SMD 100nH 440mohms 450mA Wound Ferrite RoHS: Compliant | 5591 |
|
$0.0760 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0719 | Buy Now |
DISTI #
32136938
|
Verical | Inductor General Purpose Chip Molded/Unshielded Wirewound 0.1uH 5% 100MHz 28Q-Factor Ferrite 0.45A 0.44Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 | Americas - 2144 |
|
$0.0909 / $0.1275 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.1UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 2750 |
|
$0.0701 / $0.1617 | Buy Now |
DISTI #
NLV32T-R10J-EF
|
TME | Inductor: ferrite, SMD, 1210, 100nH, 450mA, 440mΩ, Q: 28, -40÷105°C Min Qty: 1 | 1161 |
|
$0.0740 / $0.2120 | Buy Now |
DISTI #
NLV32T-R10J-EF
|
Avnet Abacus | Wirewound Inductor, 100 nH, 440 Milliohm, � 5%, 700 MHz, 450 mA, 1210 [3225 Metric] (Alt: NLV32T-R10J-EF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV32T-R10J-EF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NLV32T-R10J-EF
TDK Corporation
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |