Part Details for NLV32T-R15J-EF by TDK Epcos
Overview of NLV32T-R15J-EF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R15JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1812SMS-R15JLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R15JLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for NLV32T-R15J-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 450mA 150nH 5% 1210 Power Inductors ROHS | 158 |
|
$0.0322 / $0.0554 | Buy Now |