NLV32T-R56J-EFD
Description: General Purpose Inductor,

Overview of NLV32T-R56J-EFD by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LQW18CNR56J0HD Murata Manufacturing Co Ltd Fixed IND 560nH 450mA POWRTRN

Price & Stock for NLV32T-R56J-EFD by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 15AC6723
Newark Inductor, 0.56Uh, 0.45A, 1210, Aec-Q200, Inductance:560Nh, Product Range:Nlv32-Efd Series, Dc Current Rating:450Ma, High Frequency Inductor Case:1210 [3225 Metric], Inductor Construction:Wirewound, Dc Resistance Max:0.55Ohm, Rohs Compliant: Yes |Tdk NLV32T-R56J-EFD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 869
  • 1 $0.2940
  • 10 $0.2410
  • 25 $0.2180
  • 50 $0.1950
  • 100 $0.1720
$0.1720 / $0.2940 Buy Now
DISTI # 23X8299
Newark 3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 450Ma, 0.56 H, 550M/Tape And Reel |Tdk NLV32T-R56J-EFD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-16633-1-ND
DigiKey FIXED IND 560NH 450MA 550MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 64255
In Stock
  • 1 $0.2700
  • 10 $0.2170
  • 25 $0.2000
  • 50 $0.1832
  • 100 $0.1616
  • 250 $0.1566
  • 500 $0.1399
  • 1,000 $0.1133
  • 2,000 $0.1133
  • 4,000 $0.1066
  • 6,000 $0.1033
  • 10,000 $0.1000
  • 50,000 $0.0933
$0.0933 / $0.2700 Buy Now
DISTI # NLV32T-R56J-EFD
Avnet Americas Wirewound Inductor, 560 nH, 550 Milliohm, ± 5%, 180 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-R56J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0789
$0.0789 Buy Now
DISTI # 810-NLV32T-R56J-EFD
Mouser Electronics RF Inductors - SMD 560nH 550mohms 450mA Wound Fer AEC-Q200 RoHS: Compliant 3096
  • 1 $0.3000
  • 10 $0.2460
  • 100 $0.1750
  • 1,000 $0.1650
  • 2,000 $0.1330
  • 10,000 $0.1010
  • 24,000 $0.0980
  • 50,000 $0.0940
$0.0940 / $0.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0863
$0.0863 Buy Now
DISTI # NLV32T-R56J-EFD
TME Inductor: ferrite, SMD, 1210, 560nH, 450mA, 0.55Ω, Q: 30, -40÷105°C Min Qty: 2000 0
  • 2,000 $0.1060
$0.1060 RFQ
DISTI # NLV32T-R56J-EFD
Avnet Abacus Wirewound Inductor, 560 nH, 550 Milliohm, � 5%, 180 MHz, 450 mA, 1210 [3225 Metric] (Alt: NLV32T-R56J-EFD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001006339
Chip1Stop Inductor RF Chip Unshielded Wirewound 560nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 550mOhm DCR 1210 Automotive T/R RoHS: Compliant 3
  • 5 $0.1240
$0.1240 Buy Now

CAD Models for NLV32T-R56J-EFD by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NLV32T-R56J-EFD by TDK Corporation

NLV32T-R56J-EFD
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1310
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.55 Ω
Inductance-Nom (L)
0.56 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
2.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.45 A
Reference Standard
AEC-Q200
Self Resonance Frequency
180 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
25.2 MHz
Tolerance
5%
Want to compare parts?
  1. NLV32T-R56J-EFD
    TDK Corporation
    General Purpose Inductor,
    VS

Alternate Parts for NLV32T-R56J-EFD

This table gives cross-reference parts and alternative options found for NLV32T-R56J-EFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV32T-R56J-EFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NLV32T-R56J-EF General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation NLV32T-R56J-EFD vs NLV32T-R56J-EF

Related Parts for NLV32T-R56J-EFD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLV32T-R56J-EFD by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLV32T-R56J-EFD by TDK Corporation

Select Manufacturer
Which Manufacturer of NLV32T-R56J-EFD would you like to use for your alert(s)?
  • Please alert me when NLV32T-R56J-EFD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLV32T-R56J-EFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLV32T-R56J-EFD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLV32T-R56J-EFD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLV32T-R56J-EFD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLV32T-R56J-EFD by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: