Part Details for NLV32T-R56J-PF by TDK Corporation
Overview of NLV32T-R56J-PF by TDK Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV32T-R56J-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2414
|
Newark | Signal Line Ind, 56Nh,450Ma,5%,180Mhz, Full Reel, Inductance:560Nh, Dc Resistance Max:0.55Ohm, Self Resonant Frequency:180Mhz, Dc Current Rating:450Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Nlv Series Rohs Compliant: Yes |Tdk NLV32T-R56J-PF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89R9024
|
Newark | Signal Line Ind, 56Nh,450Ma,5%,180Mhz, Inductance:560Nh, Dc Resistance Max:0.55Ohm, Self Resonant Frequency:180Mhz, Dc Current Rating:450Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Nlv Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk NLV32T-R56J-PF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-173077-1-ND
|
DigiKey | FIXED IND 560NH 450MA 550MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4388 In Stock |
|
$0.0777 / $0.2200 | Buy Now |
DISTI #
NLV32T-R56J-PF
|
Avnet Americas | Wirewound Inductor, 560 nH, 550 Milliohm, ± 5%, 180 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NLV32T-R56J-PF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 / $0.0959 | Buy Now |
DISTI #
810-NLV32T-R56J-PF
|
Mouser Electronics | RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-R56J-EF RoHS: Compliant | 9015 |
|
$0.0730 / $0.1900 | Buy Now |
DISTI #
V72:2272_06599444
|
Arrow Electronics | Inductor General Purpose Chip Molded/Unshielded Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.55Ohm DCR 1210 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1908 Container: Cut Strips | Americas - 11 |
|
$0.0521 / $0.0690 | Buy Now |
|
Future Electronics | NLV Series 1210 0.56 uH ±5 % 450 mA 0.55 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0697 / $0.0781 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Unshielded Wirewound 560nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 550mOhm DCR 1210 T/R RoHS: Compliant |
965 In Stock |
|
$0.0660 / $0.0958 | Buy Now |
|
Bristol Electronics | 1750 |
|
RFQ | ||
|
Bristol Electronics | 495 |
|
RFQ |