Part Details for NLV74HC00ADTR2G by onsemi
Overview of NLV74HC00ADTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NLV74HC00ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLV74HC00ADTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC00ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 74HC00A - NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 423235 |
|
$0.1450 / $0.1706 | Buy Now |
DISTI #
NLV74HC00ADTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC00ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC00ADTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC00ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2444 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.1200 | RFQ |
|
Wuhan P&S | - Min Qty: 1 | 2380 |
|
$0.2000 / $0.4100 | Buy Now |
Part Details for NLV74HC00ADTR2G
NLV74HC00ADTR2G CAD Models
NLV74HC00ADTR2G Part Data Attributes
|
NLV74HC00ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC00ADTR2G
onsemi
Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |