Part Details for NLV74HC08ANG by onsemi
Overview of NLV74HC08ANG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for NLV74HC08ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0408
|
Newark | Nlv74Hc08Ang, Motor Driver Ic |Onsemi NLV74HC08ANG Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
2156-NLV74HC08ANG-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8004 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8004 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
4187725
|
Farnell | NLV74HC08ANG, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2466 Lead time: 3 Weeks, 1 Days Container: Each | 8004 |
|
$0.1453 | Buy Now |
Part Details for NLV74HC08ANG
NLV74HC08ANG CAD Models
NLV74HC08ANG Part Data Attributes:
|
NLV74HC08ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC08ANG
onsemi
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |