Part Details for NLV74HC151ADTR2G by onsemi
Overview of NLV74HC151ADTR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for NLV74HC151ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1470
|
Newark | Ic Multiplexer 8 Channel/Reel |Onsemi NLV74HC151ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.2000 | Buy Now |
DISTI #
488-NLV74HC151ADTR2GCT-ND
|
DigiKey | IC DATA SELECT/MUX 1X8:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2340 In Stock |
|
$0.1821 / $0.5100 | Buy Now |
DISTI #
NLV74HC151ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC151ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC151ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC151ADTR2G) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57500 Partner Stock |
|
$0.1215 / $0.1450 | Buy Now |
DISTI #
NLV74HC151ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC151ADTR2G) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57500 Partner Stock |
|
$0.1215 / $0.1450 | Buy Now |
DISTI #
NLV74HC151ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC151ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC151ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC151ADTR2G) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57500 Partner Stock |
|
$0.1215 / $0.1450 | Buy Now |
DISTI #
NLV74HC151ADTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: NLV74HC151ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3610799
|
Farnell | 8-INPUT MULTIPLEXER RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.3597 | Buy Now |
|
Flip Electronics | Stock, ship today | 57500 |
|
$0.2600 | RFQ |
Part Details for NLV74HC151ADTR2G
NLV74HC151ADTR2G CAD Models
NLV74HC151ADTR2G Part Data Attributes
|
NLV74HC151ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC151ADTR2G
onsemi
8-Input Multiplexer, TSSOP-16, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |