Part Details for NLV74HC157ADR2G by onsemi
Overview of NLV74HC157ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for NLV74HC157ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2283
|
Newark | Data Selector/Multiplexer/Reel Rohs Compliant: Yes |Onsemi NLV74HC157ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2100 | Buy Now |
DISTI #
488-NLV74HC157ADR2GCT-ND
|
DigiKey | IC DATA SEL/MULTPL 4X2:1 16SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2495 In Stock |
|
$0.1907 / $0.5400 | Buy Now |
DISTI #
NLV74HC157ADR2G
|
Avnet Americas | Multiplexer CMOS 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC157ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC157ADR2G
|
Avnet Americas | Multiplexer CMOS 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC157ADR2G) RoHS: Compliant Min Qty: 4717 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 65000 Partner Stock |
|
$0.1314 / $0.1569 | Buy Now |
|
Rochester Electronics | 74HC157A - Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 10174 |
|
$0.1510 / $0.1776 | Buy Now |
DISTI #
NLV74HC157ADR2G
|
Avnet Americas | Multiplexer CMOS 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC157ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC157ADR2G
|
Avnet Americas | Multiplexer CMOS 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC157ADR2G) RoHS: Compliant Min Qty: 4717 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 65000 Partner Stock |
|
$0.1314 / $0.1569 | Buy Now |
DISTI #
NLV74HC157ADR2G
|
Avnet Americas | Multiplexer CMOS 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC157ADR2G) RoHS: Compliant Min Qty: 4717 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 65000 Partner Stock |
|
$0.1314 / $0.1569 | Buy Now |
DISTI #
NLV74HC157ADR2G
|
Avnet Americas | Multiplexer CMOS 4-IN 16-Pin SOIC T/R - Tape and Reel (Alt: NLV74HC157ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
4282338
|
Farnell | MULTIPLEXERS / DEMULTIPLEXERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 12343 |
|
$0.1858 | Buy Now |
Part Details for NLV74HC157ADR2G
NLV74HC157ADR2G CAD Models
NLV74HC157ADR2G Part Data Attributes
|
NLV74HC157ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC157ADR2G
onsemi
Data Selector/Multiplexer (Mux), 2-Input Q, SOIC 16 LEAD, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 32 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |