Part Details for NLV74HC244ADWR2G by onsemi
Overview of NLV74HC244ADWR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NLV74HC244ADWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1474
|
Newark | Log Cmos Bus Intrfce Octl/Reel Rohs Compliant: Yes |Onsemi NLV74HC244ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3550 / $0.4800 | Buy Now |
DISTI #
NLV74HC244ADWR2GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1002 In Stock |
|
$0.5072 / $0.9300 | Buy Now |
DISTI #
NLV74HC244ADWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: NLV74HC244ADWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 13000 |
|
RFQ | |
|
Rochester Electronics | 74HC244A - Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 71560 |
|
$0.3459 / $0.4069 | Buy Now |
DISTI #
NLV74HC244ADWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: NLV74HC244ADWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 13000 |
|
RFQ | |
DISTI #
NLV74HC244ADWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: NLV74HC244ADWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 13000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 122200 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 6V 20SOIC | 523 |
|
$0.2560 / $0.4285 | Buy Now |
DISTI #
4279150
|
Farnell | LEVEL SHIFTERS RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 71560 |
|
$0.3951 | Buy Now |
DISTI #
3609206
|
Farnell | BUFFERS & TRANSCEIVERS RoHS: Compliant Min Qty: 1000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.5833 | Buy Now |
Part Details for NLV74HC244ADWR2G
NLV74HC244ADWR2G CAD Models
NLV74HC244ADWR2G Part Data Attributes
|
NLV74HC244ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC244ADWR2G
onsemi
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |