Part Details for NLV74HC245ADTG by onsemi
Overview of NLV74HC245ADTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HC245ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0610
|
Newark | Octal 3-State Non-Inverti/Tube |Onsemi NLV74HC245ADTG Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.4890 | Buy Now |
DISTI #
NLV74HC245ADTG
|
Avnet Americas | Bus XCVR Single 8-CH 3-State 20-Pin TSSOP Tube - Rail/Tube (Alt: NLV74HC245ADTG) RoHS: Compliant Min Qty: 1350 Package Multiple: 75 Container: Tube | 0 |
|
RFQ | |
DISTI #
NLV74HC245ADTG
|
Avnet Americas | Bus XCVR Single 8-CH 3-State 20-Pin TSSOP Tube - Rail/Tube (Alt: NLV74HC245ADTG) RoHS: Compliant Min Qty: 1350 Package Multiple: 75 Container: Tube | 0 |
|
RFQ | |
DISTI #
3609207
|
Farnell | BUFFERS & TRANSCEIVERS RoHS: Compliant Min Qty: 675 Lead time: 12 Weeks, 1 Days Container: Tube | 0 |
|
$0.3555 | Buy Now |
Part Details for NLV74HC245ADTG
NLV74HC245ADTG CAD Models
NLV74HC245ADTG Part Data Attributes:
|
NLV74HC245ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC245ADTG
onsemi
Octal 3-State Non-Inverting Bus/Transceiver, TSSOP 20 LEAD, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLV74HC245ADTG
This table gives cross-reference parts and alternative options found for NLV74HC245ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HC245ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74HC245ADTR2G | Octal 3-State Non-Inverting Bus/Transceiver, TSSOP 20 LEAD, 2500-REEL, Automotive Qualified | onsemi | NLV74HC245ADTG vs NLV74HC245ADTR2G |