Part Details for NLV74HC374ADWG by onsemi
Overview of NLV74HC374ADWG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NLV74HC374ADWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1477
|
Newark | Octal D-Type Flip-Flop/Tube |Onsemi NLV74HC374ADWG Min Qty: 684 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.5750 | Buy Now |
DISTI #
NLV74HC374ADWG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 3-State 8-Element 20-Pin SOIC W Tube - Rail/Tube (Alt: NLV74HC374ADWG) RoHS: Compliant Min Qty: 1330 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
NLV74HC374ADWG
|
Avnet Americas | Flip Flop D-Type Pos-Edge 3-State 8-Element 20-Pin SOIC W Tube - Rail/Tube (Alt: NLV74HC374ADWG) RoHS: Compliant Min Qty: 1330 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
3609592
|
Farnell | OCTAL D FLIP-FLOP RoHS: Compliant Min Qty: 684 Lead time: 51 Weeks, 1 Days Container: Tube | 0 |
|
$0.3524 | Buy Now |
Part Details for NLV74HC374ADWG
NLV74HC374ADWG CAD Models
NLV74HC374ADWG Part Data Attributes:
|
NLV74HC374ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC374ADWG
onsemi
Octal D Flip-Flop, SOIC-20 WB, 38-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |