Part Details for NLV74HC393ADR2G by onsemi
Overview of NLV74HC393ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for NLV74HC393ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6622
|
Newark | Dual 4-Stage Binary Rippl/Reel |Onsemi NLV74HC393ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now |
DISTI #
488-NLV74HC393ADR2GCT-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2473 In Stock |
|
$0.2126 / $0.6000 | Buy Now |
DISTI #
NLV74HC393ADR2G
|
Avnet Americas | DUAL 4-STAGE BINARY RIPPL - Tape and Reel (Alt: NLV74HC393ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NLV74HC393AD - Dual 4-Stage Binary Ripple Counter RoHS: Compliant Status: Rochester-Active Min Qty: 1 | 24850 |
|
RFQ | |
DISTI #
NLV74HC393ADR2G
|
Avnet Americas | DUAL 4-STAGE BINARY RIPPL - Tape and Reel (Alt: NLV74HC393ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HC393ADR2G
|
Avnet Americas | DUAL 4-STAGE BINARY RIPPL - Tape and Reel (Alt: NLV74HC393ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3609307
|
Farnell | DUAL 4-STAGE BINARY RIPPLE COUNTER RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2533 | Buy Now |
Part Details for NLV74HC393ADR2G
NLV74HC393ADR2G CAD Models
NLV74HC393ADR2G Part Data Attributes
|
NLV74HC393ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HC393ADR2G
onsemi
Dual 4-Stage Binary Ripple Counter, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm |