Part Details for NLV74HCT74ADR2G by onsemi
Overview of NLV74HCT74ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HCT74ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0571
|
Newark | Dual D-Type Flip-Flop/Reel |Onsemi NLV74HCT74ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1610 | Buy Now |
DISTI #
488-NLV74HCT74ADR2GCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2396 In Stock |
|
$0.1461 / $0.4100 | Buy Now |
DISTI #
NLV74HCT74ADR2G
|
Avnet Americas | DUAL D-TYPE FLIP-FLOP - Tape and Reel (Alt: NLV74HCT74ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HCT74ADR2G
|
Avnet Americas | DUAL D-TYPE FLIP-FLOP - Tape and Reel (Alt: NLV74HCT74ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HCT74ADR2G
|
Avnet Americas | DUAL D-TYPE FLIP-FLOP - Tape and Reel (Alt: NLV74HCT74ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3609603
|
Farnell | DUAL D FLIP-FLOP WITH SET AND RESET RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2248 | Buy Now |
Part Details for NLV74HCT74ADR2G
NLV74HCT74ADR2G CAD Models
NLV74HCT74ADR2G Part Data Attributes
|
NLV74HCT74ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HCT74ADR2G
onsemi
Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for NLV74HCT74ADR2G
This table gives cross-reference parts and alternative options found for NLV74HCT74ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74HCT74ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT74MX | Dual D Flip-Flop with Preset and Clear, 2500-REEL | onsemi | NLV74HCT74ADR2G vs MM74HCT74MX |
MM74HCT74M_NL | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | NLV74HCT74ADR2G vs MM74HCT74M_NL |
74HCT74D | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | NLV74HCT74ADR2G vs 74HCT74D |
CD74HCT74M | High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | NLV74HCT74ADR2G vs CD74HCT74M |
74HCT74D,652 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | NXP Semiconductors | NLV74HCT74ADR2G vs 74HCT74D,652 |
933713390653 | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | NLV74HCT74ADR2G vs 933713390653 |
M74HCT74RM13TR | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SO-14 | STMicroelectronics | NLV74HCT74ADR2G vs M74HCT74RM13TR |
74HCT74D | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | NLV74HCT74ADR2G vs 74HCT74D |
MC74HCT74ADR2 | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | onsemi | NLV74HCT74ADR2G vs MC74HCT74ADR2 |
74HCT74D-Q100 | D Flip-Flop | Nexperia | NLV74HCT74ADR2G vs 74HCT74D-Q100 |