Part Details for NLV74HCU04ADR2G by onsemi
Overview of NLV74HCU04ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74HCU04ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0573
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hcu04A, Logic Ic Family:74Hcu, Supply Voltage Min:2V, Output Current:-Rohs Compliant: Yes |Onsemi NLV74HCU04ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1640 | Buy Now |
DISTI #
NLV74HCU04ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HCU04ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HCU04ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HCU04ADR2G) RoHS: Compliant Min Qty: 6025 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44688 Partner Stock |
|
$0.1029 / $0.1228 | Buy Now |
DISTI #
NLV74HCU04ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HCU04ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74HCU04ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HCU04ADR2G) RoHS: Compliant Min Qty: 6025 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44688 Partner Stock |
|
$0.1029 / $0.1228 | Buy Now |
DISTI #
NLV74HCU04ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HCU04ADR2G) RoHS: Compliant Min Qty: 6025 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44688 Partner Stock |
|
$0.1029 / $0.1228 | Buy Now |
DISTI #
NLV74HCU04ADR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74HCU04ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3610273
|
Farnell | INVERTER, 1 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2235 | Buy Now |
|
Flip Electronics | Stock, ship today | 44688 |
|
$0.1000 | RFQ |
Part Details for NLV74HCU04ADR2G
NLV74HCU04ADR2G CAD Models
NLV74HCU04ADR2G Part Data Attributes
|
NLV74HCU04ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74HCU04ADR2G
onsemi
Unbuffered Hex Inverter, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |