Part Details for NLV74VHC08DTRG by onsemi
Overview of NLV74VHC08DTRG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for NLV74VHC08DTRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2286
|
Newark | And Gate, Aec-Q100, 2 I/P, -55To125Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Vhc08, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLV74VHC08DTRG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
488-NLV74VHC08DTRGCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.1767 / $0.6200 | Buy Now |
DISTI #
NLV74VHC08DTRG
|
Avnet Americas | QUAD 2-INPUT AND GATE - Tape and Reel (Alt: NLV74VHC08DTRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 74VHC08 - AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 6264 |
|
$0.1736 / $0.2042 | Buy Now |
DISTI #
NLV74VHC08DTRG
|
Avnet Americas | QUAD 2-INPUT AND GATE - Tape and Reel (Alt: NLV74VHC08DTRG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3610285
|
Farnell | AND GATE, AEC-Q100, 2 I/P, -55TO125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2618 | Buy Now |
Part Details for NLV74VHC08DTRG
NLV74VHC08DTRG CAD Models
NLV74VHC08DTRG Part Data Attributes:
|
NLV74VHC08DTRG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74VHC08DTRG
onsemi
Quad 2-Input AND Gate, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |