-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, TTL Level, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3923
|
Newark | Log Cmos Bufr Log Levl/Reel |Onsemi NLV74VHC1GT50DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
54AH9447
|
Newark | Buffer, Aec-Q100, -55 To 125Deg C Rohs Compliant: Yes |Onsemi NLV74VHC1GT50DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NLV74VHC1GT50DTT1GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 5TSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140 In Stock |
|
$0.1237 / $0.4400 | Buy Now |
DISTI #
NLV74VHC1GT50DTT1G
|
Avnet Americas | Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: NLV74VHC1GT50DTT1G) RoHS: Compliant Min Qty: 5953 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 51000 Partner Stock |
|
$0.1042 / $0.1243 | Buy Now |
DISTI #
V79:2366_26625826
|
Arrow Electronics | Buffer 1-CH Non-Inverting CMOS Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 4687 |
|
$0.1199 / $0.1655 | Buy Now |
|
Rochester Electronics | NLV74VHC1 - Single Non-Inverting Buffer, TTL Level RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1227 / $0.1444 | Buy Now |
DISTI #
NLV74VHC1GT50DTT1G
|
Avnet Americas | Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: NLV74VHC1GT50DTT1G) RoHS: Compliant Min Qty: 5953 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 51000 Partner Stock |
|
$0.1042 / $0.1243 | Buy Now |
DISTI #
NLV74VHC1GT50DTT1G
|
TME | IC: digital, buffer,non-inverting, Ch: 1, TTL, SMD, TSOP5, 2÷5.5VDC Min Qty: 3 | 0 |
|
$0.1600 / $0.2580 | RFQ |
|
Flip Electronics | Stock, ship today | 51000 |
|
$0.0840 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLV74VHC1GT50DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74VHC1GT50DTT1G
onsemi
Single Non-Inverting Buffer, TTL Level, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 25.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NLV74VHC1GT50DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74VHC1GT50DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT50DFT1 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NLV74VHC1GT50DTT1G vs MC74VHC1GT50DFT1 |
NLVVHC1GT50DFT1G | Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NLV74VHC1GT50DTT1G vs NLVVHC1GT50DFT1G |
NL17SH17P5T5G | Single Schmitt-Trigger Buffer, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | NLV74VHC1GT50DTT1G vs NL17SH17P5T5G |
MC74VHC1GT50DFT2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NLV74VHC1GT50DTT1G vs MC74VHC1GT50DFT2 |
NL17VHC1GT50DF1G | Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLV74VHC1GT50DTT1G vs NL17VHC1GT50DF1G |
MC74VHC1GT50DFR2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLV74VHC1GT50DTT1G vs MC74VHC1GT50DFR2 |
MC74VHC1GT50DBVT1G | Single Non-Inverting Buffer, TTL Level, 3000-REEL | onsemi | NLV74VHC1GT50DTT1G vs MC74VHC1GT50DBVT1G |
MC74VHC1GT50DFT2G | Single Non-Inverting Buffer, TTL Level, 3000-REEL | onsemi | NLV74VHC1GT50DTT1G vs MC74VHC1GT50DFT2G |
M74VHC1GT50DTT1G | Single Non-Inverting Buffer, TTL Level, TSOP-5, 3000-REEL | onsemi | NLV74VHC1GT50DTT1G vs M74VHC1GT50DTT1G |
MC74VHC1GT50DFR2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NLV74VHC1GT50DTT1G vs MC74VHC1GT50DFR2 |