Part Details for NLVHC1G32DFT2G by onsemi
Overview of NLVHC1G32DFT2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVHC1G32DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3820
|
Newark | Or Gate, 2 I/P, -55 To 125Deg C, Logic Function:Or Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:74Hc1G32, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:-Rohs Compliant: Yes |Onsemi NLVHC1G32DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0470 | Buy Now |
DISTI #
488-NLVHC1G32DFT2GCT-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC88A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5900 In Stock |
|
$0.0351 / $0.3500 | Buy Now |
DISTI #
NLVHC1G32DFT2G
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NLVHC1G32DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NLVHC1G32 - OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 54000 |
|
$0.0331 / $0.0389 | Buy Now |
DISTI #
NLVHC1G32DFT2G
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NLVHC1G32DFT2G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3610319
|
Farnell | OR GATE, 2 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 6000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0439 | Buy Now |
|
Wuhan P&S | Single 2-Input OR Gate Min Qty: 1 | 2904 |
|
$0.0500 / $0.1000 | Buy Now |
Part Details for NLVHC1G32DFT2G
NLVHC1G32DFT2G CAD Models
NLVHC1G32DFT2G Part Data Attributes:
|
NLVHC1G32DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVHC1G32DFT2G
onsemi
Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | ROHS COMPLIANT, SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for NLVHC1G32DFT2G
This table gives cross-reference parts and alternative options found for NLVHC1G32DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVHC1G32DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV18HC1G32DFT2G | Majority Logic Gate | onsemi | NLVHC1G32DFT2G vs NLV18HC1G32DFT2G |