Part Details for NLVHCT125ADTR2G by onsemi
Overview of NLVHCT125ADTR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NLVHCT125ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1435
|
Newark | Quad 3-State Buffer/Reel Rohs Compliant: Yes |Onsemi NLVHCT125ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
488-NLVHCT125ADTR2GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2350 In Stock |
|
$0.1419 / $0.5000 | Buy Now |
DISTI #
NLVHCT125ADTR2G
|
Avnet Americas | Buffer 4-CH Non-Inverting 3-State CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLVHCT125ADTR2G) RoHS: Compliant Min Qty: 2203 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 91633 Partner Stock |
|
$0.1407 / $0.1680 | Buy Now |
DISTI #
NLVHCT125ADTR2G
|
Avnet Americas | Buffer 4-CH Non-Inverting 3-State CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLVHCT125ADTR2G) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$0.1215 / $0.1450 | Buy Now |
|
Quest Components | BUS DRIVER, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO14 | 7140 |
|
$0.1161 / $0.3165 | Buy Now |
|
Quest Components | BUS DRIVER, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO14 | 109 |
|
$0.5143 / $1.0285 | Buy Now |
|
Rochester Electronics | 74HCT125A - Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 56355 |
|
$0.1407 / $0.1655 | Buy Now |
|
Flip Electronics | Stock, ship today | 12500 |
|
RFQ |
Part Details for NLVHCT125ADTR2G
NLVHCT125ADTR2G CAD Models
NLVHCT125ADTR2G Part Data Attributes
|
NLVHCT125ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVHCT125ADTR2G
onsemi
Quad Non-inverting Buffer with LSTTL Compatible Inputs, 3-State, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |