-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt Trigger Input, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0512
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hct14A, Logic Ic Family:74Hct, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi NLVHCT14ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1700 | Buy Now |
DISTI #
NLVHCT14ADR2G
|
Avnet Americas | LOG CMOS SCHMITT TRG - Tape and Reel (Alt: NLVHCT14ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 74HCT14A - Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 45857 |
|
$0.1221 / $0.1436 | Buy Now |
DISTI #
NLVHCT14ADR2G
|
Avnet Americas | LOG CMOS SCHMITT TRG - Tape and Reel (Alt: NLVHCT14ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLVHCT14ADR2G
|
Avnet Americas | LOG CMOS SCHMITT TRG - Tape and Reel (Alt: NLVHCT14ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3610324
|
Farnell | INVERTER, 1 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.2198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NLVHCT14ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVHCT14ADR2G
onsemi
Hex Inverter with Schmitt Trigger Input, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 48 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NLVHCT14ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVHCT14ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74HCT14ADR2G | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NLVHCT14ADR2G vs NLV74HCT14ADR2G |
DM54L04W | Inverter, TTL/H/L Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | NLVHCT14ADR2G vs DM54L04W |
DM54LS05J | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, DIP-14 | Rochester Electronics LLC | NLVHCT14ADR2G vs DM54LS05J |
CD54HC04H | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 14 PIN | Rochester Electronics LLC | NLVHCT14ADR2G vs CD54HC04H |
NLV74HCT14ADTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | NLVHCT14ADR2G vs NLV74HCT14ADTR2G |
DM54LS14J/883 | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | NLVHCT14ADR2G vs DM54LS14J/883 |
M74HCT14RM13 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | NLVHCT14ADR2G vs M74HCT14RM13 |
SNC54L04J | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | NLVHCT14ADR2G vs SNC54L04J |