Part Details for NLVLVX32DTR2G by onsemi
Overview of NLVLVX32DTR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NLVLVX32DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4621
|
Newark | Log Cmos Gate Or Quad/Reel |Onsemi NLVLVX32DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now |
DISTI #
NLVLVX32DTR2G
|
Avnet Americas | TSSOP-14/Quad 2-Input OR Gate - Tape and Reel (Alt: NLVLVX32DTR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 109730 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NLVLVX32DTR2G
|
Avnet Americas | TSSOP-14/Quad 2-Input OR Gate - Tape and Reel (Alt: NLVLVX32DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLVLVX32DTR2G
|
Avnet Americas | TSSOP-14/Quad 2-Input OR Gate - Tape and Reel (Alt: NLVLVX32DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLVLVX32DTR2G
|
Avnet Americas | TSSOP-14/Quad 2-Input OR Gate - Tape and Reel (Alt: NLVLVX32DTR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 109730 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
|
Flip Electronics | Stock, ship today | 109730 |
|
$0.1100 | RFQ |
Part Details for NLVLVX32DTR2G
NLVLVX32DTR2G CAD Models
NLVLVX32DTR2G Part Data Attributes:
|
NLVLVX32DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVLVX32DTR2G
onsemi
Quad 2-Input OR Gate, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |