Part Details for NLVSX5004MN1TXG by onsemi
Overview of NLVSX5004MN1TXG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVSX5004MN1TXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NLVSX5004MN1TXG
|
Avnet Americas | 4-Bit 100 Mb/s Configurable Dual-Supply Level Translator 14-Pin QFN T/R - Tape and Reel (Alt: NLVSX5004MN1TXG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NLVSX5004 - 4-BIT 100 MB/S DUAL-SUPPLY LEVEL TRANSLATOR RoHS: Compliant Status: Active Min Qty: 1 | 1379 |
|
$0.4958 / $0.5833 | Buy Now |
Part Details for NLVSX5004MN1TXG
NLVSX5004MN1TXG CAD Models
NLVSX5004MN1TXG Part Data Attributes
|
NLVSX5004MN1TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVSX5004MN1TXG
onsemi
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |