NLW50-10
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 50uF

Overview of NLW50-10 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NLW50-10 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 5
  • 2 $3.3600
$3.3600 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 75% +TOL, 10% -TOL, 50UF, THROUGH HOLE MOUNT 4
  • 1 $4.5000
  • 3 $3.0000
$3.0000 / $4.5000 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 10V, 75% +TOL, 10% -TOL, 50UF, THROUGH HOLE MOUNT 2
  • 1 $5.1246
  • 3 $4.2705
$4.2705 / $5.1246 Buy Now

CAD Models for NLW50-10 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLW50-10 by Cornell Dubilier Electronics Inc

NLW50-10
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
50 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.02436 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. NLW50-10
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 75% +Tol, 10% -Tol, 50uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLW50-10 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLW50-10 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of NLW50-10 would you like to use for your alert(s)?
  • Please alert me when NLW50-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLW50-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLW50-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLW50-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLW50-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLW50-10 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: