Logic
NLX1G125FCT1G
onsemi
Description: Non-Inverting Buffer, 3-State 1-bit buffer, 5 Pin Flip-Chip, 0.9x1.4, 3000-DSFTP

Overview of NLX1G125FCT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NLX1G125FCT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NLX1G125FCT1G by onsemi

NLX1G125FCT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
5
Manufacturer Package Code
499BG
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PBGA-B5
Length
1.4 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
0.9 mm
Want to compare parts?
  1. NLX1G125FCT1G
    onsemi
    Non-Inverting Buffer, 3-State 1-bit buffer, 5 Pin Flip-Chip, 0.9x1.4, 3000-DSFTP
    VS

Related Parts for NLX1G125FCT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NLX1G125FCT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NLX1G125FCT1G by onsemi

Select Manufacturer
Which Manufacturer of NLX1G125FCT1G would you like to use for your alert(s)?
  • Please alert me when NLX1G125FCT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NLX1G125FCT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NLX1G125FCT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NLX1G125FCT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NLX1G125FCT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NLX1G125FCT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: