Part Details for NLX1G58CMUTCG by onsemi
Overview of NLX1G58CMUTCG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for NLX1G58CMUTCG
NLX1G58CMUTCG CAD Models
NLX1G58CMUTCG Part Data Attributes
|
NLX1G58CMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLX1G58CMUTCG
onsemi
Flexible Choice Logic (9 Configurable Functions), Inverting, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,14 | |
Pin Count | 6 | |
Manufacturer Package Code | 517BX | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 1G | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for NLX1G58CMUTCG
This table gives cross-reference parts and alternative options found for NLX1G58CMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLX1G58CMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLX1G58CMX1TCG | SPECIALTY LOGIC CIRCUIT, DSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 | onsemi | NLX1G58CMUTCG vs NLX1G58CMX1TCG |
NLX1G58BMX1TCG | IC SPECIALTY LOGIC CIRCUIT, DSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6, Logic IC:Other | onsemi | NLX1G58CMUTCG vs NLX1G58BMX1TCG |