Part Details for NM-12-BK by Sealcon USA
Overview of NM-12-BK by Sealcon USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM-12-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-NM-12-BK-ND
|
DigiKey | LOCKING NUT NYLON M12X1.5 BLACK Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1750 In Stock |
|
$0.2000 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Nylon Locking Nut M12 x 1.5 RoHS: Compliant |
503 In Stock 2600 On Order |
|
$0.1567 / $0.2521 | Buy Now |
|
Master Electronics | Black Nylon Locking Nut M12 x 1.5 RoHS: Compliant |
503 In Stock 2600 On Order |
|
$0.1567 / $0.2521 | Buy Now |