Part Details for NM-222-065-261-00AA by AirBorn Inc
Overview of NM-222-065-261-00AA by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC500A-A | Analog Devices | LTC3406ES5 - High Efficiency T | |
DC1500A-A | Analog Devices | LTC2393-16 with LT6350 optimiz | |
DC200A-A | Analog Devices | LTC1419 - 14-Bit, 800ksps ADC |
Price & Stock for NM-222-065-261-00AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM2226526100AA
|
Mouser Electronics | Rectangular MIL Spec Connectors Nanominiature Series .025 | 0 |
|
$799.2800 / $845.8700 | Order Now |
DISTI #
ABNNM-222-065-261-00AA
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$355.3746 / $913.1479 | Buy Now |
Part Details for NM-222-065-261-00AA
NM-222-065-261-00AA CAD Models
NM-222-065-261-00AA Part Data Attributes
|
NM-222-065-261-00AA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-222-065-261-00AA
AirBorn Inc
D Nanominiature Connector, 65 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | CRIMP | |
Total Number of Contacts | 65 |