Part Details for NM-2J2-031-PS1-JTAA by AirBorn Inc
Overview of NM-2J2-031-PS1-JTAA by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NM-2J2-031-PS1-JTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM2J231PS1JTAA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$958.5400 / $993.7000 | Order Now |
DISTI #
ABNNM-2J2-031-PS1-JTAA
|
Interstate Connecting Components | Jumper Cable Assembly | 0 |
|
$417.4678 / $1,072.7374 | Buy Now |
Part Details for NM-2J2-031-PS1-JTAA
NM-2J2-031-PS1-JTAA CAD Models
NM-2J2-031-PS1-JTAA Part Data Attributes
|
NM-2J2-031-PS1-JTAA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-2J2-031-PS1-JTAA
AirBorn Inc
Cable Assembly, 30AWG, 250V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | PLUG | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for NM-2J2-031-PS1-JTAA
This table gives cross-reference parts and alternative options found for NM-2J2-031-PS1-JTAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM-2J2-031-PS1-JTAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM-2J2-031-PS1-JJAA | Cable Assembly, 30AWG, 250V, Communication Cable, | AirBorn Inc | NM-2J2-031-PS1-JTAA vs NM-2J2-031-PS1-JJAA |