Part Details for NM-2J2-051-PS1-JJAB by AirBorn Inc
Overview of NM-2J2-051-PS1-JJAB by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NM-2J2-051-PS1-JJAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-NM2J251PS1JJAB
|
Mouser Electronics | Ribbon Cables / IDC Cables CONNECTOR, NANO RoHS: Compliant | 0 |
|
$1,587.5900 | Order Now |
DISTI #
ABNNM-2J2-051-PS1-JJAB
|
Interstate Connecting Components | Plug Recpt w/ Jackscrew 30AWG NEMA HP3 Color | 0 |
|
$660.3995 / $1,696.9618 | Buy Now |
Part Details for NM-2J2-051-PS1-JJAB
NM-2J2-051-PS1-JJAB CAD Models
NM-2J2-051-PS1-JJAB Part Data Attributes
|
NM-2J2-051-PS1-JJAB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NM-2J2-051-PS1-JJAB
AirBorn Inc
Cable Assembly, 30AWG, 250V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | PLUG | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |