Part Details for NM0710000000G by Anytek Technology Corporation Ltd
Overview of NM0710000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NM0710000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NM0710000000G-ND
|
DigiKey | TERM BLK 7P TOP ENTRY 3.5MM PCB Min Qty: 2340 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3366 | Buy Now |
DISTI #
72315078
|
RS | NM-3.5-7P, Screwless Rohs , Black body, THT Type,/ MARK,90D | Amphenol - Anytek NM0710000000G RoHS: Compliant Min Qty: 2340 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 | RFQ |
DISTI #
ANYNM0710000000G
|
Heilind Electronics | NM-3.5-7P SCREWLESS ROHS BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
ANYNM0710000000G
|
Interstate Connecting Components | NM-3.5-7P SCREWLESS ROHS BL | 0 |
|
Buy Now |